TIDA-00168, Thermocouple AFE Using RTD or Integrated Temperature Sensor for Cold Junction Compensation (CJC)
Texas Instruments이 부품 ADS1220IRVA 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Building Management
- Factory Automation
- Industrial Process Measurement and Control
- Instrumentation and Measurement
- Smart Sensor
Description
- TIDA-00168, thermocouple AFE Using RTD or Integrated Temperature Sensor for Cold Junction Compensation (CJC). The sole objective of this reference design is to provide comprehensive details on how to design a simple, robust and accurate analog front end (AFE) circuit for making precision temperature measurements with thermocouple sensors. TIDA-00168 explains theory, operation and complications involved in a step-by-step manner
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS71733DSER | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin WSON T/R | 구매 | |
|
TPS71733DSET | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin WSON T/R | 구매 | |
|
TCA9535RTWR | Texas Instruments | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin WQFN EP T/R | 구매 | |
|
REF5020IDGKT | Texas Instruments | Voltage References | V-Ref Precision 2.048V 10mA 8-Pin VSSOP T/R | 구매 | |
|
MS3V-T1R 32.768KHZ 9.0PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 65000Ohm 2-Pin SMD T/R | 구매 | |
|
MS3V-T1R 32.768KHZ 12.5PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 2-Pin SMD T/R | 구매 | |
|
MS3V-T1R 32.768KHZ 7.0PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 7pF FUND 65000Ohm 2-Pin SMD T/R | 구매 | |
|
ADS1220IRVAT | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial 16-Pin VQFN EP T/R | 구매 | |
|
ADS1220IRVAR | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial (5-Wire, 4-Wire, 3-Wire, SPI) 16-Pin VQFN EP T/R | 구매 |