TIDA-00089, Value Soundbar Reference Design Kit for Stereo or 2.1 Applications
Texas Instruments이 부품 DIR9001PW 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Car Audio
- MP3 Player
- PC USB Speaker
Description
- TIDA-00089, Value Soundbar Reference Design Kit for Stereo or 2.1 Applications. This is a Value Soundbar reference design kit for Stereo or 2.1 applications, which can easily be reapplied for PC speakers, or MP3 Docks. This is a complete reference design, including all programming hardware required, so you can get to working within minutes, a prototype within hours, and production within 8 weeks on average
피쳐링 부품 (24)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UA78M33CDCYR | Texas Instruments | Linear Regulators | Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
TSOP34838 | Vishay | IR Remote Receivers | IR Remote Receiver 38kHz 90° 39m 3-Pin | 구매 | |
|
TSOP34838SS1BK | Vishay | IR Remote Receivers | IR Remote Receiver 38kHz 90° 39m 3-Pin | 구매 | |
|
MSP430F2132IPWR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin TSSOP T/R | 구매 | |
|
PCA9535DBQR | Texas Instruments | GPIO Expanders | I2C/SMBus Interface 400kHz 5.5V 24-Pin SSOP T/R | 구매 | |
|
TPA3110D2PWPR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP T/R | 구매 | |
|
UA78M33CDCYRG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
TSOP34838YA1 | Vishay | IR Remote Receivers | IR Remote Receiver 38kHz 90° 35m 3-Pin | 구매 | |
|
PCM2705DBG4 | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Delta-Sigma 16-bit 28-Pin SSOP Tube | 구매 | |
|
PCM2705DB | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Delta-Sigma 16-bit 28-Pin SSOP Tube | 구매 | |
|
PCM3070IRHBR | Texas Instruments | Audio CODECs | General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R | 구매 | |
|
ECS-120-S-5PX-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 50Ohm 2-Pin SMD T/R | 구매 |