TIDA-00167, Isolated Ultra-Low Power Design for 4 to 20 mA Loop Powered Transmitters
Texas Instruments이 부품 TPS7A1601DRB 을 사용하는 참조 설계
이미지
1 / 3
Description
- TIDA-00167, Isolated Ultra-Low Power Design for 4 to 20 mA Loop Powered Transmitters. The objective of this design is to provide a turn-key solution able to power the electronics of isolated loop powered 4 to 20 mA transmitters or other low power applications with limited input current budget. It addresses the key requirements of such applications like operating over wide input voltage range, providing isolated and no-isolated noise-free outputs and offering a complete set of protection features
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 33 V
-
Output Voltage3.3|3.3 V
-
Efficiency70 %
-
TopologyLDO
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS71533 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 5-Pin SC-70 T/R | 구매 | |
|
TPS71533DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 5-Pin SC-70 T/R | 구매 | |
|
TPS60402DBVR | Texas Instruments | Charge Pump | Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R | 구매 | |
|
TPS60402DBVT | Texas Instruments | Charge Pump | Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R | 구매 | |
|
TPS71733DSET | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin WSON T/R | 구매 | |
|
TPS71533DCKRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 5-Pin SC-70 T/R | 구매 | |
|
TPS60402DBVRG4 | Texas Instruments | Charge Pump | Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R | 구매 | |
|
TPS60402DBVTG4 | Texas Instruments | Charge Pump | Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R | 구매 | |
|
TPS71733DSER | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin WSON T/R | 구매 | |
|
TPS7A1601DRBT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 18.5V 0.1A 8-Pin VSON EP T/R | 구매 | |
|
TPS7A1601DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 18.5V 0.1A 8-Pin VSON EP T/R | 구매 |