TIDA-00185, Complete Wireless Communication Solution with Bluetooth Serial Port Profile (SPP)
Texas Instruments이 부품 LMX9838SB 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Data Logger
- Remote Control
- Wireless
- Wireless Data Access Card
Description
- TIDA-00185, Complete Wireless Communication Solution with Bluetooth Serial Port Profile (SPP). This reference design offers a complete wireless solution using the fully certified LMX9838 Bluetooth module. With Bluetooth SPP implemented, the design is perfect for cable replacement, data logging, remote control and many other wireless data communication applications. With the support of an orderable evaluation module, built-in Bluetooth profiles, and free supporting software, this cost effective and simple design greatly reduces time-to-market. TIDA-00185 is implemented using hardware LMX9838DONGLE
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX3225EEAP+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube | 구매 | |
|
LP3985IM5X-3.3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
LMX9838SB | Texas Instruments | Bluetooth | Bluetooth Class II 3.3V 0.704Mbps 70-Pin LTCC Tray | 구매 |