TIDA-00288, 4 Port USB 3.0 Hub Reference Design
Texas Instruments이 부품 TUSB8041RGC 을 사용하는 참조 설계
이미지
1 / 10
최종 제품의 경우
- Desktop PC
- Notebook
Description
- TIDA-00288, 4 Port USB 3.0 Hub Reference Design. This verified reference design is a four-port USB 3.0 compliant hub. It provides simultaneous SuperSpeed and high-speed/full-speed connections on the upstream port and provides SuperSpeed, high-speed, full- speed, or low-speed connections on the down-stream ports. The hub design provides power control for each down-stream port and overcurrent protection
최종 제품의 경우
-
Interface StandardsUSB 3.0
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
445C25D24M00000 | CTS Corporation | Crystals | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin SMD T/R | 구매 | |
|
TPS2003CDRCT | Texas Instruments | USB Power Switches | DIST Dual 5.5V 3.15A 10-Pin VSON EP T/R | 구매 | |
|
LMR10510XMF/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1A 5-Pin SOT-23 T/R | 구매 | |
|
TPS2546RTET | Texas Instruments | USB Power Switches | USB Charging Port Controller Single 5.5V 0.2A to 2.5A 16-Pin WQFN EP T/R | 구매 | |
|
LMR10510XMF/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1A 5-Pin SOT-23 T/R | 구매 | |
|
TPS22910AYZVR | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 61mOhm 4-Pin DSBGA T/R | 구매 | |
|
445C25D24M0000 | CTS Corporation | Crystals | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin SMD T/R | 구매 | |
|
TPS22910AYZVT | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 61mOhm 4-Pin DSBGA T/R | 구매 | |
|
TPS2003CDRCR | Texas Instruments | USB Power Switches | DIST Dual 5.5V 3.15A 10-Pin VSON EP T/R | 구매 | |
|
TUSB8041RGCT | Texas Instruments | USB Interface ICs | Full Speed/High Speed/Super Speed Four Port USB 3.0 Hub USB 2.0/USB 3.0 1.1V/3.3V T/R 64-Pin VQFN EP | 구매 | |
|
TUSB8041RGCR | Texas Instruments | USB Interface ICs | Full Speed/High Speed/Super Speed Four Port USB 3.0 Hub USB 2.0/USB 3.0 1.1V/3.3V T/R 64-Pin VQFN EP | 구매 |