TUSB3210KBDPDK, Evaluation Board for TUSB3210 SOC Microprocessor USB Interface for Desktop PC
Texas Instruments이 부품 TUSB3210PM 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Desktop PC
- Wired Keyboard
Description
- TUSB3210KBDPDK, Evaluation Board for TUSB3210 SOC Microprocessor USB Interface for Desktop PC. The TUSB3210 keyboard EVM is designed for use with a personal computer running a USB-enabled operating system. PC must be USB 1.1 specification compliant
최종 제품의 경우
-
Interface StandardsUSB 1.1
피쳐링 부품 (38)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS76333DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MAX232ESE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 구매 | |
|
MAX232ESE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R | 구매 | |
|
MAX232ACWE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R | 구매 | |
|
MAX232AEUE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 구매 | |
|
MAX232ECPE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube | 구매 | |
|
MAX232EESE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 구매 | |
|
MAX232AEPE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube | 구매 | |
|
MAX232ACWE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube | 구매 | |
|
MAX232AMLP | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin CLLCC Tube | 구매 | |
|
MAX232CWE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R | 구매 | |
|
MAX232N | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin PDIP Tube | 구매 |