TIDA-00310, Analog Input, Output and Relay Drive Output module for Smart Grid IEDs
Texas Instruments이 부품 DAC8760IPWP 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Power Quality Meter
- Power Substation
Description
- TIDA-00310, Analog Input, Output and Relay Drive Output module for Smart Grid IEDs. This reference design showcases a flexible Analog IO solution for Smart Grid devices like Protection Relays and RTUs that also need to communicate with other devices on the grid that use the analog IO such as voltage (5V to 10V DC) or current (4-20mA). This solution enables both types of IO as well as a power digital relay drive. SPI and I2C communication interfaces are available on this module for communication to the processor
최종 제품의 경우
-
ADC Resolution16 Bit
-
DAC Resolution16 Bit
-
ADC Number of Channels4
-
DAC Number of Channels1
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADS8684IDBT | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 500ksps 16-bit Serial 38-Pin TSSOP Tube | 구매 | |
|
TPS7A1633DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin HVSSOP EP T/R | 구매 | |
|
TCA6408APWR | Texas Instruments | GPIO Expanders | I2C Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R | 구매 | |
|
TPL7407LPWR | Texas Instruments | Peripheral Drivers | Pref DRVR 7 1.8V to 5V 16-Pin TSSOP T/R | 구매 | |
|
OPA188AIDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 구매 | |
|
ADS8684IDBTR | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 500ksps 16-bit Serial 38-Pin TSSOP T/R | 구매 | |
|
TPS7A1650DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin HVSSOP EP T/R | 구매 | |
|
DAC8760IPWP | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 16-bit 24-Pin HTSSOP EP Tube | 구매 |