TIDA-00431, RF Sampling 4-GSPS ADC Reference Design with 8-GHz DC-Coupled Differential Amplifier
Texas Instruments이 부품 ADC12J4000NKE 을 사용하는 참조 설계
이미지
1 / 10
최종 제품의 경우
- Electronic Warfare
- Radar System
Description
- TIDA-00431, RF Sampling 4-GSPS ADC Reference Design with 8-GHz DC-Coupled Differential Amplifier. Wideband radio frequency (RF) receivers allow greatly increased flexibility in radio designs. The wide instantaneous bandwidth allows flexible tuning without changing hardware and the ability to capture multiple channels at widely separated frequencies. This reference design describes a wideband RF receiver utilizing a 4-GSPS analog-to-digital converter (ADC), with an 8-GHz, DC-coupled, fully differential amplifier front end. The amplifier front end provides signal gain and allows capture of signals down to DC, which is not possible with a balun-coupled input
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate4G SPS
-
Number of Channels1CH
피쳐링 부품 (29)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ABM3-12.000MHZ-B2-T | Abracon | Crystals | Crystal 12MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R | 구매 | |
|
LP3878MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin HSOIC EP Tube | 구매 | |
|
TPS54327DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 8-Pin HSOIC EP Tube | 구매 | |
|
TPS74901RGWR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 3A 20-Pin VQFN EP T/R | 구매 | |
|
TPS74901RGWT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 3A 20-Pin VQFN EP T/R | 구매 | |
|
TLV70233DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | 구매 | |
|
TPS72301DBVR | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.2V to -10V 0.2A 5-Pin SOT-23 T/R | 구매 | |
|
LMK04828BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R | 구매 | |
|
LM26400YSDE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Dual-Out 0.6V to 16V 2A/2A 16-Pin WSON EP T/R | 구매 | |
|
LMH5401IRMSR | Texas Instruments | RF Amplifiers | RF Amp Single LNA 2GHz 5.25V 14-Pin UQFN T/R | 구매 | |
|
LP38513TJ-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.5V to 4.5V 3A 5-Pin TO-263 EP T/R | 구매 | |
|
FT4232HL | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V 64-Pin LQFP | 구매 |