TIDA-00432, Synchronization of JESD204B Giga-Sample ADCs using Xilinx Platform for Phased Array Radar Systems
Texas Instruments이 부품 ADC12J4000NKE 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Oscilloscope
- Radar System
- Smart Antenna System
- Software Defined Radio
Description
- TIDA-00432, Synchronization of JESD204B Giga-Sample ADCs using Xilinx Platform for Phased Array Radar Systems. This system level design shows how two ADC12J4000 evaluation modules (EVMs) can be synchronized together using a Xilinx VC707 platform. The design document describes the required hardware modifications and device configurations, including the clocking scheme. Example configuration files are shown for each EVM. The FPGA firmware is described and the relevant Xilinx IP block configuration parameters are shown. Data taken on the actual hardware is shown and analyzed, showing synchronization within 50 ps without characterized cables or calibrated propagation delays
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate4G SPS
-
Number of Channels1CH
피쳐링 부품 (24)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP3878MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin HSOIC EP Tube | 구매 | |
|
LMC6762AIMX/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R I/O 15V 8-Pin SOIC T/R | 구매 | |
|
SN74AVC4T774PW | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP Tube | 구매 | |
|
ABM3-12.000MHZ-B2-T | Abracon | Crystals | Crystal 12MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R | 구매 | |
|
TRF3765IRHBR | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.5MHz to 350MHz-IN 4800MHz-OUT 32-Pin VQFN EP T/R | 구매 | |
|
TPS74901RGWT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 3A 20-Pin VQFN EP T/R | 구매 | |
|
TPS74901RGWR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 3A 20-Pin VQFN EP T/R | 구매 | |
|
L101011MS02Q | C&K | Switch Slide | Switch Slide ON OFF SPST Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk | 구매 | |
|
LMK04828BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R | 구매 | |
|
TPS54327DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 8-Pin HSOIC EP Tube | 구매 | |
|
LM26400YSDE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Dual-Out 0.6V to 16V 2A/2A 16-Pin WSON EP T/R | 구매 | |
|
LM26400YSDE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Dual-Out 0.6V to 16V 2A/2A 16-Pin WSON EP T/R | 구매 |