TIDA-00443, 230V, 900W Power Factor Regulator Conv (PFC) for Inverter Fed Drives in Appliances Reference Design
Texas Instruments이 부품 UCC28180D 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Battery Charger
- Dryer
- HVAC
- Power Tool
- Refrigerator and freezer
- UPS Power Supply
- Vacuum Cleaner
- Washer
Description
- TIDA-00443, 230V, 900W Power Factor Regulator Conv (PFC) for Inverter Fed Drives in Appliances Reference Design. TIDA-00443 is a 900W power factor regulator converter designed for inverter fed BLDC/PMSM motor based appliances. This reference design is a continuous conduction mode boost converter implemented using UCC28180 PFC controller and with all the necessary protections built-in. The design supports a wide AC input range from 195 VAC to 270 VAC and offers very high efficiency of >97%, over wide operating loads from 50% to 100%
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage195 to 265 (AC) V
-
Output Voltage230 V
-
Output Current2.3 A
-
Output Power900 W
-
Efficiency97 %
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC27517ADBVT | Texas Instruments | Gate and Power Drivers | Driver 4A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R | 구매 | |
|
UCC27517ADBVR | Texas Instruments | Gate and Power Drivers | Driver 4A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R | 구매 | |
|
UCC28180D | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Controller 0.075mA 18kHz to 250kHz 8-Pin SOIC Tube | 구매 |