TIDA-00449, 10s Battery Pack Monitoring, Balancing and Protection Reference Design
Texas Instruments이 부품 BQ7693003DBT 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Battery Powered Instrument
- Garden Tools
- Power Tool
- Robots
Description
- TIDA-00449, 10s Battery Pack Monitoring, Balancing and Protection Reference Design. The Design TIDA-00449 is a ready, tested hardware platform for 10 cells in series Battery Pack Monitoring, Balancing and Protection for Power Tools. Power Tools increasingly uses highly power dense Li-Ion or Li-Iron Phosphate cells based battery packs that need to be protected from explosion due to incorrect charging or discharging. The TIDA-00449 also achieves thermal requirements for power tool battery packs when discharging at high continuous current
최종 제품의 경우
-
Battery TypeLithium-Ion|Lithium-Iron
-
Output Voltage36 V
-
Number of Battery Cells10
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MSP430G2553IPW20 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tube | 구매 | |
|
LMT01LPG | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (1-Wire) 2-Pin TO-92 Bulk | 구매 | |
|
TPS3839G33DBZR | Texas Instruments | Supervisory Circuits | Processor Supervisor 3.08V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R | 구매 | |
|
BQ7693003DBT | Texas Instruments | Battery Management ICs | Battery Balancer/Battery Monitoring Li-FePO4/Li-Ion 30-Pin TSSOP Tube | 구매 |