TIDA-00509, 16-button Inductive Keypad Reference Design Using the LDC1314 Inductance-to-Digital Converter
Texas Instruments이 부품 LDC1314 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
- TIDA-00509 Gerber (MCU)
- TIDA-00509 BOM (Keypad)
- TIDA-00509 Gerber (Keypad)
- TIDA-00509 CAD Files (Keypad)
- TIDA-00509 PCB (MCU)
- TIDA-00509 Assembly Drawing (MCU)
- TIDA-00509 PCB (Keypad)
- TIDA-00509 Schematic (Keypad)
- TIDA-00509 Assembly Drawing (Keypad)
- TIDA-00509 CAD Files (MCU)
- TIDA-00509 BOM (MCU)
- TIDA-00509 Schematic (MCU)
최종 제품의 경우
- Access Control
Description
- TIDA-00509, 16-button Inductive Keypad Reference Design Using the LDC1314 Inductance-to-Digital Converter. The LDC1314's unique inductive sensing capability is used to implement a contactless, 16 button, multi-function keypad. It uses standard PCB technology and easily manufactured components to implement a low cost solution. This reference design uses the LDC1314. This reference design can also be used with LDC1312, LDC1612 and LDC1614
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP2985AIM5-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
403C11A24M00000 | CTS Corporation | Crystals | Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin CSMD T/R | 구매 | |
|
MSP430F5528IRGCR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R | 구매 | |
|
FSUSB74UMX | onsemi | Analog Switch Multiplexers | Analog Multiplexer Single 4:1 16-Pin UQFN T/R | 구매 | |
|
LP2985AIM5-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
LDC1314RGHR | Texas Instruments | Data Conversion Misc | Inductance to Digital Converter 13.3ksps 12bit 16-Pin WQFN EP T/R | 구매 | |
|
LDC1314QRGHRQ1 | Texas Instruments | Data Conversion Misc | Inductance to Digital Converter 13.3ksps 12bit 16-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 |