TIDA-00574, Xilinx Zynq 7000 Series 5W Small Efficient Low-Noise Power Solution Reference Design
Texas Instruments이 부품 LP8758A1B0YFFR 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Digital Still Camera (DSC)
- Optical Network Card
- Solid State Drive: Internal/External
- Video Conferencing
Description
- TIDA-00574, Xilinx Zynq 7000 Series 5W Small Efficient Low-Noise Power Solution Reference Design. The TIDA-00574 shows small solution size and high current density/low noise power solution. It supports internal sequencing and high output voltage accuracy
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage1|1.2|1.35|1.5|1.8|2.5 V
-
TopologyBuck
피쳐링 부품 (29)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP3996SD-1833/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V3.3V 0.15A/0.3A 10-Pin WSON EP T/R | 구매 | |
|
LP5907UVE-4.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 4.5V 0.25A 4-Pin DSBGA T/R | 구매 | |
|
LP5907UVE-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 4-Pin DSBGA T/R | 구매 | |
|
LP5907UVE-2.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.8V 0.25A 4-Pin DSBGA T/R | 구매 | |
|
LP5907UVE-4.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 4.5V 0.25A 4-Pin DSBGA T/R | 구매 | |
|
LP5907UVE-3.2/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.2V 0.25A 4-Pin DSBGA T/R | 구매 | |
|
LMZ31503RUQT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5.5V 3A 47-Pin B1QFN T/R | 구매 | |
|
LP5907UVE-2.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.8V 0.25A 4-Pin DSBGA T/R | 구매 | |
|
ABM3-12.000MHZ-B2-T | Abracon | Crystals | Crystal 12MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R | 구매 | |
|
LP3996SD-1833/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V3.3V 0.15A/0.3A 10-Pin WSON EP T/R | 구매 | |
|
LP5907UVE-3.1/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.1V 0.25A 4-Pin DSBGA T/R | 구매 | |
|
LP5907UVE-1.2/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 0.25A 4-Pin DSBGA T/R | 구매 |