TIDA-00600, Power and Battery Management Reference Design for CC2530 ZigBee Wireless MCU
Texas Instruments이 부품 BQ24230RGTR 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Building Automation
- Home Automation
- Residential Lighting
- Smart Electric Meter
- Smart Plugs
- Wireless Sensor
Description
- TIDA-00600, Power and Battery Management Reference Design for CC2530 ZigBee Wireless MCU. The main focus of the TIDA-00600 is to provide a small size and cost optimized power management solution for ZigBee systems that requires both a rechargeable battery and DC connector power supply. TIDA-00600 design provides test data, design guide and Gerber files for the power management segment. This reference design features the LP5907 an ultra small LDO with high PSRR and low noise and the BQ24230 a stand alone battery charger
최종 제품의 경우
-
Battery TypeLithium-Ion
-
Input Voltage4.35 to 6.4 V
-
Output Voltage2.8 V
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP5907UVX-2.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.8V 0.25A 4-Pin DSBGA T/R | 구매 | |
|
LP5907UVX-2.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.8V 0.25A 4-Pin DSBGA T/R | 구매 | |
|
BQ24230RGTR | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 16-Pin VQFN EP T/R | 구매 |