TIDA-00609, Self-Booting Audio System Reference Design
Texas Instruments이 부품 TLV320AIC3262IYZFR 을 사용하는 참조 설계
이미지
1 / 11
Description
- TIDA-00609, Self-Booting Audio System Reference Design. The purpose of this Design is to provide the designer hardware and software tools that can be used as reference for audio systems. The new revision of the PurePath Console Motherboard (RevF) adds stand-alone, self-booting capabilities to allow making compelling demos with any EVM that is compatible with this platform
최종 제품의 경우
-
Output TypeStereo
피쳐링 부품 (32)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ABM10-24.576MHZ-E20-T | Abracon | Crystals | Crystal 24.576MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R | 구매 | |
|
LMS4684LD/NOPB | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin WSON EP T/R | 구매 | |
|
625L3I006M00000 | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 6MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R | 구매 | |
|
PCM9211PTR | Texas Instruments | Transceivers Misc | Transceiver 1TX 1RX 48-Pin LQFP T/R | 구매 | |
|
TPS3825-33DBVR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R | 구매 | |
|
OPA4134UA | Texas Instruments | Operational Amplifiers - Op Amps | Audio Amp Speaker 4-CH Stereo Class-AB 14-Pin SOIC Tube | 구매 | |
|
LP38690SD-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 1A 6-Pin WSON EP T/R | 구매 | |
|
LMS4684LD/NOPB | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin WSON EP T/R | 구매 | |
|
TPS54332DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 3.5A 8-Pin HSOIC EP Tube | 구매 | |
|
PCM3168APAP | Texas Instruments | Audio CODECs | General Purpose Audio Codec 6ADC / 8DAC Ch 64-Pin HTQFP EP Tray | 구매 | |
|
TPS76833QD | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 8-Pin SOIC Tube | 구매 | |
|
TF202P32K7680 | CTS Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin SMD T/R | 구매 |