TIDA-00615, Reference Design Using the LDC1312/LDC1314 Inductive Sensing 32-Position Encoder Knob
Texas Instruments이 부품 LDC1312DNT 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Air Cleaner
- AV Receiver
- Cooker
- Dishwasher
- Dryer
- Home Appliances
- Home Theater
- Infotainment
Description
- TIDA-00615, Inductive Sensing 32-Position Encoder Knob Reference Design using the LDC1312/LDC1314. An inductive sensing based incremental encoder knob design can provide a robust and low-cost interface for control inputs. It can reliably operate in environments which have dirt, moisture, or oil which would pose issues for alternate sensing technologies. This solution requires no magnets
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LDC1314RGHR | Texas Instruments | Data Conversion Misc | Inductance to Digital Converter 13.3ksps 12bit 16-Pin WQFN EP T/R | 구매 | |
|
CD74HC4511PWR | Texas Instruments | Decoders and Demuxes | Latch/Decoder/Driver Single 4-to-7 16-Pin TSSOP T/R | 구매 | |
|
LP5951MG-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SC-70 T/R | 구매 | |
|
ACSC02-41SURKWA-F01 | Kingbright Company, LLC | LED Displays Segmented | Display Segmented Module 1DIGIT 8LED Red CC 10-Pin SMD T/R | 구매 | |
|
LP5951MG-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SC-70 T/R | 구매 | |
|
ABM8-24.000MHZ-B2-T | Abracon | Crystals | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | 구매 | |
|
LDC1312DNTR | Texas Instruments | Data Conversion Misc | Inductance to Digital Converter 13.3ksps 12bit 12-Pin WSON EP T/R | 구매 |