TIDA-00624, USB Type-A to USB TypeC SS (SuperSpeed) MUX with DFP Controller Reference Design
Texas Instruments이 부품 HD3SS2522RHU 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Desktop PC
- Notebook
Description
- TIDA-00624, USB Type-A to USB TypeC SS (SuperSpeed) MUX with DFP Controller Reference Design. This adapter converts a USB standard host type-A port to Type-C DFP (down-stream-facing port) with support for default, 1.5A and 3.0A VBUS current levels. The TUSB2522 simplifies the design by integrating 2:1 USB 3.1 (up to 10 Gbps) mux with a DFP controller to monitor the Type-C configuration channel (CC) pins to determine plug orientation for mux selection and device attachment for controlling VCONN and VBUS power switches
최종 제품의 경우
-
Interface StandardsUSB 3.0
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS2046BD | Texas Instruments | USB Power Switches | USB Power Switch Dual 5.5V 0.5A 8-Pin SOIC Tube | 구매 | |
|
TPS25910RSAT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 20V Positive Voltage 16-Pin VQFN EP T/R | 구매 | |
|
TPS25910RSAR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 20V Positive Voltage 16-Pin VQFN EP T/R | 구매 | |
|
Y34H21120FP | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 0.5VA 150000Cycles 1N SMD T/R | 구매 | |
|
TPS2046BDR | Texas Instruments | USB Power Switches | USB Power Switch Dual 5.5V 0.5A 8-Pin SOIC T/R | 구매 | |
|
TPS62082DSGT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 3.3V 1.2A 8-Pin WSON EP T/R | 구매 | |
|
KMT211 NG HF LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 0.5VA 150000Cycles 1N SMD T/R | 구매 |