TIDA-00630, TI USB Type-C Dock Reference Design
Texas Instruments이 부품 HD3SS460RHRR 을 사용하는 참조 설계
이미지
1 / 10
최종 제품의 경우
- Desktop PC
- Notebook
Description
- TIDA-00630, USB Type-C Dock Reference Design. The Type-C Dock Board is designed to help evaluate Type-C Dock implementations with video and charging support. The Type-C Dock offers data and video port expansion and a charging capability for Type-C systems that support USB PD/Alternate mode protocol. The dock comes with three down-stream facing ports, two Type C DFP only ports with max of 5V@3A VBUS power, one Type-A DFP port with BC1.2 support. A DisplayPort connector is also provided for video sink connection, A direct connect to a DisplayPort monitor, connection to a MST HUB or a DP protocol converter to a monitor
최종 제품의 경우
-
Interface StandardsUSB 1.2
피쳐링 부품 (25)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM25119PSQE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 40A/20A 750kHz Automotive AEC-Q100 32-Pin WQFN EP T/R | 구매 | |
|
445C25D24M0000 | CTS Corporation | Crystals | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin SMD T/R | 구매 | |
|
W25Q80DVSNIG/TRAY | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 8M-bit 1M x 8 6ns 8-Pin SOIC N Tube | 구매 | |
|
AT24C04AN-10SU-2.7-T | Microchip Technology | EEPROM | EEPROM Serial-2Wire 4K-bit 512 x 8 3.3V/5V 8-Pin SOIC T/R | 구매 | |
|
Y34H21120FP | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 0.5VA 150000Cycles 1N SMD T/R | 구매 | |
|
TPS7A8101DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 6V 1A 8-Pin VSON EP T/R | 구매 | |
|
HD3SS2522RHUR | Texas Instruments | USB Interface ICs | High Speed USB Type-C SS MUX with DFP Controller USB 3.1 3.3V T/R 56-Pin WQFN EP | 구매 | |
|
TPS2046BDG4 | Texas Instruments | USB Power Switches | USB Power Switch Dual 5.5V 0.5A 8-Pin SOIC Tube | 구매 | |
|
TPS2046BD | Texas Instruments | USB Power Switches | USB Power Switch Dual 5.5V 0.5A 8-Pin SOIC Tube | 구매 | |
|
445C25D24M00000 | CTS Corporation | Crystals | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin SMD T/R | 구매 | |
|
TPS2546RTET | Texas Instruments | USB Power Switches | USB Charging Port Controller Single 5.5V 0.2A to 2.5A 16-Pin WQFN EP T/R | 구매 | |
|
TUSB8041RGCR | Texas Instruments | USB Interface ICs | Full Speed/High Speed/Super Speed Four Port USB 3.0 Hub USB 2.0/USB 3.0 1.1V/3.3V T/R 64-Pin VQFN EP | 구매 |