TIDA-00725, Wide Bandwidth Optical Front-end Reference Design
Texas Instruments이 부품 OPA857IRGT 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
- TIDA-00725 Assembly Drawing (TIA OPA857 THS4541)
- TIDA-00725 Assembly Drawing (Laser Driver)
- TIDA-00725 Altium (TIA OPA857 THS4541)
- TIDA-00725 BOM (Laser Driver)
- TIDA-00725 Schematic (Signal Chain)
- TIDA-00725 Gerber (TIA OPA857 THS4541)
- TIDA-00725 Altium (Laser Driver)
- TIDA-00725 Fabrication Drawing (TIA OPA857 THS4541)
- TIDA-00725 Block Diagram
- TIDA-00725 Gerber (Laser Driver)
- TIDA-00725 Schematic (Laser Driver)
- TIDA-00725 Fabrication Drawing (Laser Driver)
- TIDA-00725 BOM (Signal Chain)
최종 제품의 경우
- Distance Extension
- Machine Vision
- Missile Guidance System
- Opticals
- Photodiode Sensor
- Scanners
Description
- TIDA-00725, Wide Bandwidth Optical Front-end Reference Design. This reference design implements and measures a complete 120MHz wide bandwidth optical front end comprising a high speed transimpedance amplifier, fully differential amplifier and high speed 14-bit 160MSPS ADC with JESD204B interface. Hardware and software are provided to evaluate the performance of the system in response to high speed optical pulses generated from the included laser driver and diode for applications including optical time domain reflectometry (OTDR)
최종 제품의 경우
-
Gain5 dB
-
Supply Voltage5 V
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS79901DDCT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 6.5V 0.2A 5-Pin TSOT-23 T/R | 구매 | |
|
LT3905EUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 12V Step Up Single-Out 65V 0.45A 16-Pin QFN EP Tube | 구매 | |
|
CL-SB-12B-01T | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.2A 12VDC Gull Wing SMD T/R | 구매 | |
|
TPS2400DBVR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | 구매 | |
|
SN74LVC1T45DBVR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
THS4541IRGTR | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±2.7V/5.4V 16-Pin VQFN EP T/R | 구매 | |
|
THS4541IRGTT | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±2.7V/5.4V 16-Pin VQFN EP T/R | 구매 | |
|
OPA857IRGTR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Ultra Low Noise Amplifier 3.6V 16-Pin VQFN EP T/R | 구매 | |
|
OPA857IRGTT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Ultra Low Noise Amplifier 3.6V 16-Pin VQFN EP T/R | 구매 |