TIDA-00846, Automotive High Side Dimming Rear Light Reference Design
Texas Instruments이 부품 TPS92630QPWPRQ1 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Automotive Lighting
Description
- TIDA-00846, Automotive High Side Dimming Rear Light Reference Design. The design is for automotive high side dimming rear light, which uses BCM to supply the rear light. In the design the high side driver TPS1H100-Q1 is used to output PWM supply with different duty cycle. Linear LED drivers TPS92630-Q1 and TPS92638-Q1 are used to drive the LEDs in constant current
최종 제품의 경우
-
Input Voltage9 to 16 V
-
Output Current0.04 A
-
Number of Derived Elements21
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS7B6950QDBVRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
TPS1H100AQPWPRQ1 | Texas Instruments | Current Limit Switches | Current Limit SW 1-IN 1-OUT 5V to 40V 4A Automotive AEC-Q100 14-Pin HTSSOP EP T/R | 구매 | |
|
TLC555QDR | Texas Instruments | Timers | Standard Timer Single -40°C 125°C 8-Pin SOIC T/R | 구매 | |
|
TLC555QDRNS | Texas Instruments | Timers | Standard Timer Single -40°C 125°C 8-Pin SOIC | 구매 | |
|
TLC555QDRG4 | Texas Instruments | Timers | Standard Timer Single -40°C 125°C 8-Pin SOIC T/R | 구매 | |
|
TPS92638QPWPRQ1 | Texas Instruments | LED Drivers | LED Driver 24 Segment Automotive AEC-Q100 20-Pin HTSSOP EP T/R | 구매 | |
|
TLC555QDRQ1 | Texas Instruments | Timers | Standard Timer Single -40°C 125°C Automotive AEC-Q100 8-Pin SOIC T/R | 구매 | |
|
TPS92630QPWPRQ1 | Texas Instruments | LED Drivers | LED Driver 9 Segment Automotive AEC-Q100 16-Pin HTSSOP EP T/R | 구매 |