TIDA-INTEGRATED-HAPTIC-DRIVER-REFERENCE, Reference design for Industry's Most Highly Integrated Piezo Haptic Driver
Texas Instruments이 부품 DRV2667RGP 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Gaming Device
- Portable
- Tablet
- Touch-Screen Monitor
Description
- TIDA-INTEGRATED-HAPTIC-DRIVER-REFERENCE, is a highly integrated piezo haptic driver reference design features advanced digital interface, configurable boost converter and high voltage amplifier. The board does not require a large, expensive transformer, making it the industry smallest complete single-chip solution for piezo haptic waveform generation. The reference design can be used for developing, testing and demonstrating high-definition haptic effects for systems with capacitive touch buttons and other interfaces
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS73633MDBVREPG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | 구매 | |
|
TXS0102DCTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 구매 | |
|
TXS0102DCTRE4 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 구매 | |
|
TPS73633MDBVREP | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | 구매 | |
|
MSP430G2553IRHB32T | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R | 구매 | |
|
ADXL345BCCZ-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA T/R | 구매 | |
|
DRV2667RGPT | Texas Instruments | Motor Controller and Driver ICs | Differential Piezo Driver 20-Pin VQFN EP T/R | 구매 | |
|
DRV2667RGPR | Texas Instruments | Motor Controller and Driver ICs | Differential Piezo Driver 20-Pin VQFN EP T/R | 구매 |