TIDC-FCC-COMPLIANT-LRM-WITH-CC1120, FCC 15.247 Compliant Long Range Mode Reference Design with CC1120 High performance RF Transceiver
Texas Instruments이 부품 CC1120RH 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Door & Window Sensor
- Gas and Water Meter
- Gas Meter
- Gateway Switch
- Lighting
- Smoke and Heat Detector
Description
- TIDC-FCC-COMPLIANT-LRM-WITH-CC1120, FCC 15.247 Compliant Long Range Mode Reference Design with CC1120 High Performance RF Transceiver. This design provides a software example which implements a frequency hopping driver for the CC112x and CC1200 family of devices. The driver is written to enable users to make IoT wireless applications that are compliant with the FCC part 15.247 frequency hopping system, also allowing long range to be achieved
최종 제품의 경우
-
Communication StandardRX/TX
-
Operating Frequency868|915 MHz
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS79930DDCR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.2A 5-Pin TSOT-23 T/R | 구매 | |
|
TPS79930DDCT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.2A 5-Pin TSOT-23 T/R | 구매 | |
|
CC1120RHBR | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 구매 | |
|
CC1120RHBT | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 구매 |