TIDEP0001, EtherCAT Communications Development Platform
Texas Instruments이 부품 XAM3359AZCZ 을 사용하는 참조 설계
이미지
1 / 15
Description
- TIDEP0001, Targeted for EtherCAT slave communications, this development platform allows designers to implement real-time EtherCAT communications standards in a broad range of industrial automation equipment. It enables low foot print designs with minimal external components and with best in class low power performance
최종 제품의 경우
-
Embedded System TypeSoC
-
Core ProcessorARM Cortex-A8
피쳐링 부품 (184)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74AUP2G08RSER | Texas Instruments | Logic Gates | AND Gate 2-Element 2-IN CMOS 8-Pin UQFN T/R | 구매 | |
|
SN74AUP2G08YZPR | Texas Instruments | Logic Gates | AND Gate 2-Element 2-IN CMOS 8-Pin DSBGA T/R | 구매 | |
|
W25Q64JVBYIQ/REEL | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 12-Pin WLCSP Tube | 구매 | |
|
W25Q64JVZPIQ | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 8-Pin WSON EP Tube | 구매 | |
|
W25Q64JVZPIQ/REEL | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 8-Pin WSON EP Tube | 구매 | |
|
W25Q64JVZPIM TR | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 8-Pin WSON EP T/R | 구매 | |
|
W25Q64JVZEIQ/REEL | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 8-Pin WSON EP Tube | 구매 | |
|
W25Q64JVXGIQ/REEL | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 8-Pin XSON EP Tube | 구매 | |
|
W25Q64JVXGIQ-T | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 8-Pin XSON EP Tube | 구매 | |
|
W25Q64JVTCIQ | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 24-Pin TFBGA | 구매 | |
|
W25Q64JVSSIM | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 8-Pin SOIC Tube | 구매 | |
|
CAT24C256WI-GT3 | onsemi | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R | 구매 |