TIDEP0032, Multi-Protocol Industrial Ethernet Detection w/PRU-ICSS for Industrial Automation Reference Design
Texas Instruments이 부품 AM3359ZCZ 을 사용하는 참조 설계
이미지
1 / 16
최종 제품의 경우
- I/O Sensor Module
- Industrial Automation HMI
- Industrial Communications
- Industrial Programmable Logic Controllers (PLCs)
- Industrial Sensor
Description
- TIDEP0032, Multi-Protocol Industrial Ethernet Detection w/PRU-ICSS for Industrial Automation Reference Design. Industrial Ethernet for Industrial Automation exist in more than 30 industrial standards. Some of the well-established real-time Ethernet protocols, like EtherCAT, Ethernet/IP, PROFINET, Sercos III and PowerLink require dedicated MAC hardware support in terms of FPGA or ASICs. The Programmable Real-time Unit inside the Industrial Communication Subsystem (PRU-ICSS), which exists as HW block inside the Sitara processors family, replaces FPGA or ASICS by a single chip solution. A firmware in the PRU-ICSS allows detecting the type of Industrial Ethernet protocol and loading the appropriate industrial application during run-time into Sitara processor
최종 제품의 경우
-
Family NameSitara AM335x
-
Core ProcessorARM Cortex-A8
피쳐링 부품 (23)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PCA9536DGKR | Texas Instruments | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 8-Pin VSSOP T/R | 구매 | |
|
TPS78633DCQ | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) SOT-223 Tube | 구매 | |
|
MT41J128M16JT-125:K | Micron Technology | DRAM Chip | DRAM Chip DDR3 SDRAM 2Gbit 128Mx16 1.5V 96-Pin FBGA Tray | 구매 | |
|
FT2232HL-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin LQFP | 구매 | |
|
TPS5420D | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Synchronous Step Down Single-Out 1.23V to 31V 2A 8-Pin SOIC Tube | 구매 | |
|
TPS71718DCKT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SC-70 T/R | 구매 | |
|
TPS71718DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SC-70 T/R | 구매 | |
|
CDCE913PWR | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 14-Pin TSSOP T/R | 구매 | |
|
SN74AUP2G08DCUR | Texas Instruments | Logic Gates | AND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R | 구매 | |
|
TPS51200DRCR | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 구매 | |
|
MT41J128M16JT-125G:K | Micron Technology | DRAM Chip | DRAM Chip GDDR3 SDRAM 2Gbit 128Mx16 1.5V 96-Pin FBGA | 구매 | |
|
TPS65910A3A1RSL | Texas Instruments | PMIC Solutions | OMAP3 Power Management 2.7V to 5.5V 48-Pin VQFN EP Tube | 구매 |