TIDM-SOMPLC-FCC, System on Module for Power Line Communication (FCC frequency band) Reference Design
Texas Instruments이 부품 TMS320F28375SPZ 을 사용하는 참조 설계
이미지
1 / 7
연관된 문서
- System on Module for Power Line Communication (FCC Frequency Band) Schematic
- System on Module for Power Line Communication (FCC Frequency Band) BOM
- System on Module for Power Line Communication (FCC Frequency Band) CAD Files
- System on Module for Power Line Communication (FCC Frequency Band) Assembly
- System on Module for Power Line Communication (FCC Frequency Band) PCB Layout
- System on Module for Power Line Communication (FCC Frequency Band) Gerber Files
최종 제품의 경우
- Power Line Communication
- Smart Electric Meter
- Solar Power Inverter
Description
- TIDM-SOMPLC-FCC, System on Module for Power Line Communication (FCC frequency band) Reference Design. The SOMPLC-FCC is a single-board System on Module (SOM) for narrowband Power Line Communications in the FCC frequency band. Narrowband PLC is designed for Smart Grid Advanced Metering Infrastructure (AMI) networks. Engineers can take the SOM design and integrate it into their overall system board or keep the design as an add-on board to their application. The only additional hardware required is the AC mains line coupling circuitry (TIDA-00192). OEMs will benefit from having the ability to rapidly evaluate and prototype Power Line Communications technology in their application
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameC2000 Delfino
-
Core ProcessorC28x
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS3897PDRYR | Texas Instruments | Supervisory Circuits | Processor Supervisor Adj 1 Active High/Open Drain 6-Pin USON T/R | 구매 | |
|
TPS3897PDRYT | Texas Instruments | Supervisory Circuits | Processor Supervisor Adj 1 Active High/Open Drain 6-Pin USON T/R | 구매 | |
|
AFE031AIRGZ | Texas Instruments | Analog Front End - AFE | AFE General Purpose 3.3V 48-Pin VQFN EP T/R | 구매 | |
|
AFE031AIRGZR | Texas Instruments | Analog Front End - AFE | AFE General Purpose 3.3V 48-Pin VQFN EP T/R | 구매 | |
|
TPS62080DSGT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 0.5V to 4V 1.2A 8-Pin WSON EP T/R | 구매 | |
|
TPS3897ADRYT | Texas Instruments | Supervisory Circuits | Processor Supervisor Adj 1 Active High/Open Drain 6-Pin USON T/R | 구매 | |
|
AT24C1024W-10SU-2.7-T | Microchip Technology | EEPROM | EEPROM Serial-2Wire 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC EIAJ T/R | 구매 | |
|
AFE031AIRGZT | Texas Instruments | Analog Front End - AFE | AFE General Purpose 3.3V 48-Pin VQFN EP T/R | 구매 | |
|
TPS3897ADRYR | Texas Instruments | Supervisory Circuits | Processor Supervisor Adj 1 Active High/Open Drain 6-Pin USON T/R | 구매 | |
|
TPS62080DSGR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 0.5V to 4V 1.2A 8-Pin WSON EP T/R | 구매 | |
|
TMS320F28375SPZPQ | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit C28x RISC 1MB Flash 1.2V/3.3V 100-Pin HTQFP EP Tray Automotive AEC-Q100 | 구매 | |
|
TMS320F28375SPZPT | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit C28x RISC 1MB Flash 1.2V/3.3V 100-Pin HTQFP EP Tray Automotive AEC-Q100 | 구매 |