TIDM-THREEPHASEMETER-F449, Low-Cost Three-Phase Electricity Meter Reference Design
Texas Instruments이 부품 MSP430F449IPZ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- E-Power Meter
- Industrial
- Industrial Metering
Description
- TIDM-THREEPHASEMETER-F449, Low-Cost Three-Phase Electricity Meter system using the MSP430F449 smart meter SoC, the LMV324 precision Op-Amps, and TPS76333 LDO regulator. It meets all of the requirements for ANSI C12.20 and IEC-62053 Class 0.5 meters. The MSP430F449 SoC is a low-cost option for engineers developing polyphase energy measurement systems for utility meters and industrial applications. The LMV324 Op-Amps are used for conditioning the voltage and current signals coming from the current transformers. The design uses a capacitive-drop power supply based on the TPS76333 to provide a low-cost power supply solution. Hardware and software design files are provided to enable calculation of various parameters for three-phase energy measurement, such as RMS current/voltage, active and reactive power and energies, power factor and frequency
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameMSP430
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS76333DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
LM324DRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOIC T/R | 구매 | |
|
LM324DR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOIC T/R | 구매 | |
|
LM324DRE4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOIC T/R | 구매 | |
|
TPS76333DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
TPS76333DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
TPS76333QDBVRG4Q1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
24C02C/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin SOIC N Tube | 구매 | |
|
TPS76333DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MSP430F449IPZ | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 구매 |