TLC59282EVM-118, Evaluation Board for TLC59282, 16-Channel Constant Current LED Driver with 4-Channel Grouped Delay
Texas Instruments이 부품 TLC59282DBQ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- OLED Display
- Signs Monitor
Description
- TLC59282EVM-118, Evaluation Board is a fully assembled and tested circuit for evaluating the TLC5928 16-Channel Constant Current LED Driver with 4-Channel Grouped Delay. The TLC59282 is capable of driving up to 45mA per channel when powered from a 5-V supply. The EVM is powered via external power supplies. It must be controlled via an external device capable of providing clock, data, latch and blank signals. This can be done with a SPI-compatible serial interface on a microcontroller or via a function generator. Different LEDs can be connected to the evaluation board via the output connector
최종 제품의 경우
-
Input Voltage3 to 5.5 V
-
Output Current0.04 A
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLC59282DBQR | Texas Instruments | LED Drivers | LED Driver 34000uA Supply Current 24-Pin SSOP T/R | 구매 | |
|
TLC59282DBQ | Texas Instruments | LED Drivers | LED Driver 34000uA Supply Current 24-Pin SSOP Tube | 구매 |