TLV320AIC3107EVM-K, a combination of two boards the TLV320AIC3107EVM and a USB-MODEVM to allow operation with personal computers
Texas Instruments이 부품 TLV320AIC3107IRSB 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Cellular Phone
- Digital Camera
- Portable Audio
- Portable Media Player
Description
- TLV320AIC3107EVM-K, is a combination of two boards the TLV320AIC3107EVM and a USB-MODEVM to allow operation with personal computers. The TLV320AIC3107EVM is an EVM manufactured in modular EVM form factor. This evaluation module (EVM) is a complete stereo audio codec with several inputs and outputs, extensive audio routing, mixing, and effects capabilities. The modular form factor allows direct evaluation of the TLV320AIC3107 device, a low power stereo audio codec with integrated mono Class-D amplifier
최종 제품의 경우
-
CODEC Resolution32 Bit
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
REG1117-3.3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
REG1117-3.3G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
REG1117-3.3/2K5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
REG1117-3.3/2K5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
REG1117-3.3/2K5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
REG1117-3.3/2K5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
TLV320AIC3107IRSBT | Texas Instruments | Audio CODECs | PCM Audio Codec 2ADC / 2DAC Ch 40-Pin WQFN EP T/R | 구매 | |
|
TLV320AIC3107IRSBR | Texas Instruments | Audio CODECs | PCM Audio Codec 2ADC / 2DAC Ch 40-Pin WQFN EP T/R | 구매 |