TLV493D-A1B6 2 GO KIT, 3D Magnetic Sensor 2 Go Evaluation Kit with low power consumption and high magnetic accuracy for multiple applications
Infineon Technologies AG이 부품 XMC4200-Q48F256 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Gamepad/Joystick
- Magnetic Measurement
- Metering
- Process Control
Description
- TLV493D-A1B6 2 GO KIT, 3D Magnetic Sensor 2 Go Evaluation Kit (EvalKit) to familiarize the user with the 3D magnetic sensor and enable measurements for product evaluations. The new 3D magnetic sensor TLV493D-A1B6 offers accurate three-dimensional sensing with extremely low power consumption in a small 6-pin package. With magnetic field detection in the x, y, and z-directions, the sensor reliably measures three-dimensional, linear and rotation movements. Applications include joysticks, control elements, multifunction knops, anti-tampering for e-meters and any other application that requires accurate 3D measurements in combination with low power consumption
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
IFX54211MBV33HTMA1 | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SCT-595 T/R | 구매 | |
|
XMC1100Q024F0064AAXUMA1 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 3.3V/5V 24-Pin VQFN EP | 구매 |