TMDSSK3352, Evaluation Board for Sitara AM335x ARM Cortex-A8 Processors
Texas Instruments이 부품 AM3352 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Gaming Device
- Industrial Automation HMI
- Medical and Healthcare
- Portable Consumer Electronics
- Printers
Description
- TMDSSK3352, Evaluation Board for the AM335x Starter Kit (EVM-SK) provides a stable and affordable platform to quickly start evaluation of Sitara ARM Cortex-A8 AM335x Processors (AM3352) and accelerate development for smart appliance, industrial and networking applications. It is a low cost development platform based on the ARM Cortex-A8 processor that is integrated with options such as Dual Gigabit Ethernet, DDR3 and LCD touch screen At speeds up to 720 MHZ, the AM335x Starter Kit accelerates designs with a ready-for-production hardware and software platform
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSitara AM335x
-
Core ProcessorARM Cortex-A8
피쳐링 부품 (80)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS61081DRCTG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Step Up Single-Out 2.5V to 27V 0.35A 10-Pin VSON EP T/R | 구매 | |
|
TPS65105PWP | Texas Instruments | LCD Drivers | LCD Driver 3.3V/5V 24-Pin HTSSOP EP Tube | 구매 | |
|
SN74LVC1G07DSFR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 6-Pin X2SON T/R | 구매 | |
|
SN74LVC1G07DRYR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 6-Pin USON T/R | 구매 | |
|
SN74LVC1G07MDCKREP | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R | 구매 | |
|
SN74LVC1G07DRLR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-553 T/R | 구매 | |
|
SN74LVC1G07QDBVRQ1 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
SN74LVC1G07QDCKTQ1 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R Automotive AEC-Q100 | 구매 | |
|
TXS0102DCURG4 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 구매 | |
|
TXS0102DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 구매 | |
|
CAT24C256WI-GT3 | onsemi | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
TPS65105RGER | Texas Instruments | LCD Drivers | LCD Driver 3.3V/5V 24-Pin VQFN EP T/R | 구매 |