TPS2033EVM-290, Evaluation Board using TPS2033D Single-Channel, Current-Limited Power Distribution Switch
Texas Instruments이 부품 TPS2033D 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Portable
- Power Supplies
Description
- TPS2033EVM-290, Evaluation Board using TPS2033D single-channel, current limited, power distribution switches. These EVMs operate over a 2.7 V to 5.5 V range and provide a continuous output current of 1.5 A. Test points provide convenient access to all critical node voltages. These switches have an enable input, an overcurrent status output, and over temperature shut-down
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS2033D | Texas Instruments | USB Power Switches | USB Power Switch Single 5.5V 2.2A 8-Pin SOIC Tube | 구매 | |
|
TPS2033DR | Texas Instruments | USB Power Switches | USB Power Switch Single 5.5V 2.2A 8-Pin SOIC T/R | 구매 | |
|
TPS2033DRG4 | Texas Instruments | USB Power Switches | USB Power Switch Single 5.5V 2.2A 8-Pin SOIC T/R | 구매 |