TPS23861EVM-612, Evaluation Module for the TPS23861 Quad IEEE 802.3 at PoE PSE Controller
Texas Instruments이 부품 TPS23861PW 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Ethernet Router and Ethernet Switch
- PoE Power Supply
- Surveillance DVR 4-channel
Description
- TPS23861EVM-612, Evaluation Module features the quad port TPS23861, IEEE 802.3at PoE PSE controller. The EVM consists of a motherboard (TPS23861EVM-612) and daughter board (TPS23861EVM-613) containing two TPS23861 devices. The TPS23861EVM-612 provides a multi-port base platform interface for TPS23861EVM-613, MSP-EXP430G2 (LaunchPad), and USB-TO-GPIO (USB Interface Adapter)
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC1G07DCKR-P | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 | 구매 | |
|
LM5007MM/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 9V to 75V Step Down Single-Out 2.5V to 73V 0.5A 8-Pin VSSOP T/R | 구매 | |
|
ISO7241CDWRG4 | Texas Instruments | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC T/R | 구매 | |
|
LM5007MM/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 9V to 75V Step Down Single-Out 2.5V to 73V 0.5A 8-Pin VSSOP T/R | 구매 | |
|
SN74LVC1G07DCK3 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R | 구매 | |
|
SN74LVC1G07DCKT | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R | 구매 | |
|
SN74LVC1G07DCKR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R | 구매 | |
|
ISO7241CDWR | Texas Instruments | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC T/R | 구매 | |
|
TPS23861PWR | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 3V 3.6V 28-Pin TSSOP | 구매 | |
|
TPS23861PW | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 3V 3.6V 28-Pin TSSOP | 구매 |