TPS2410EVM, Evaluation Module using TPS2410 controls an N-channel MOSFET to operate in circuit as an ideal diode
Texas Instruments이 부품 TPS2410PW 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Blade Server
- Power Supplies
- Telecom Infrastructure
Description
- TPS2410EVM, is an Evaluation module set up to wire-OR two power supplies for redundant power to a load using two TPS2410s and MOSFETs. A 5 V supply is used to power status LEDs. It is jumper selected to power VDD on the TPS2410 and the glitch circuit if the control voltage is less than 3.0 V. The status outputs turn on LEDs to give a visual condition of the system, fault, power good, and gate status
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS2410PWR | Texas Instruments | OR Controllers | OR Controller N-Channel Single 14-Pin TSSOP T/R | 구매 | |
|
TPS2410PWRG4 | Texas Instruments | OR Controllers | OR Controller N-Channel Single 14-Pin TSSOP T/R | 구매 | |
|
TPS2410PW | Texas Instruments | OR Controllers | OR Controller N-Channel Single 14-Pin TSSOP Tube | 구매 |