TPS24751EVM-546, Evaluation Board for TPS24751 12A Integrated Hot-Swap Protector with Current Monitor
Texas Instruments이 부품 TPS24751RUV 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- ATCA/MicroTCA Solution
- Hard Disk Drive (HDD)
- RAID Controller Card
- Servers
- Telecom Infrastructure
Description
- TPS24751EVM-546, Evaluation Board features a highly sophisticated Hot-Swap controller with integrated MOSFET with built in SOA protection. The EVM provides the user with convenient test points, connectors and various indicators for full evaluation of the device. TPS24751 will automatically retry
최종 제품의 경우
-
Input Voltage2.5 to 18 V
-
Output Voltage8.4|14 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS24751RUVT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 36-Pin VQFN EP T/R | 구매 | |
|
TPS24751RUVR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 36-Pin VQFN EP T/R | 구매 |