TPS54519EVM-037, 5-A, SWIFT Regulator Evaluation Module
Texas Instruments이 부품 TPS54519RTE 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Broadband Access
- FPGA Solutions
- Optical Networking
- Processor Power Management
- Wired Networking
Description
- TPS54519EVM-037 evaluation module (EVM) is a fully assembled and tested circuit for evaluating the TPS54519 Synchronous Step-Down Converter. The EVM operates from a 3V to 6V supply and provides a 1.8V output at 5A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 6 V
-
Output Voltage1.8 V
-
Output Current0 to 5 A
-
Efficiency94.6 %
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS54519RTET | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.6V to 4.5V 5A 16-Pin WQFN EP T/R | 구매 | |
|
TPS54519RTER | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.6V to 4.5V 5A 16-Pin WQFN EP T/R | 구매 |