TPS60500EVM-193, Evaluation Board for the TPS60503 high efficiency step-down charge pump
Texas Instruments이 부품 TPS60503DGS 을 사용하는 참조 설계
이미지
1 / 1
Description
- TPS60500EVM-193, Evaluation Board for the TPS60503 high efficiency step-down charge pump. The output voltage of the TPS60503 is adjustable in the range of 0.8 V to 3.3 V. On the EVM the output voltage is set to 1.5 V. The TPS60503 operates from an input voltage of 1.8 V to 6.5 V. The input voltage must at leat be 1 V higher than the output voltage selected. The device delivers up to 250 mA of output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 6.5 V
-
Output Voltage0.8 to 3.3 V
-
Output Current0.25 A
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS60503DGS | Texas Instruments | Charge Pump | Charge Pump STPDN 1.5V 250mA 10-Pin VSSOP Tube | 구매 |