TPS73501EVM-276, Evaluation Kit facilitates evaluation of the TPS73501 500mA, Low Quiescent Current, Ultra-Low Noise, Low Dropout Linear Regulator
Texas Instruments이 부품 TPS73501DRB 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Personal Digital Assistant
- Printers
- Smart Phone
- WiMAX Basestation
Description
- TPS73501EVM-276, Evaluation Kit facilitates evaluation of the TPS73501 500mA, Low Quiescent Current, Ultra-Low Noise, Low Dropout Linear Regulator. The TPS73501 is a 500-mA, low quiescent current, ultra-low noise, high PSRR, fast start-up LDO linear regulator with excellent line and load transient response
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 6.5 V
-
Output Voltage1.8 V
-
Output Current0.5 A
-
TopologyLDO
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS73501DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 6V 0.5A 8-Pin VSON EP T/R | 구매 | |
|
TPS73501DRBT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 6V 0.5A 8-Pin VSON EP T/R | 구매 |