TPS74001DGKEVM-722 evaluation module for TPS740xx low-dropout voltage regulator in a power MSOP-8 package
Texas Instruments이 부품 TPS74001DGK 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Flash Card
- Power Supplies
- Processor Power Management
Description
- TPS74001DGKEVM-722 evaluation module (EVM) is a fully assembled and tested circuit for evaluating the TPS74001 Low-Dropout Linear Regulator IC, an ideal solution for powering Microprocessors. The regulator is capable of providing output voltages down to 0.9V and can provide up to 1.5A of DC current. The EVM is configured for VOUT = 1.5V through external resistors. This EVM features a VBIAS header/connector that allows the user to supply a different voltage from VIN to VBIAS
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.2 to 5.5 V
-
Output Voltage0.9 to 4 V
-
Output Current1.5 A
-
TopologyLDO
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS74012DGKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 1.5A 8-Pin VSSOP T/R | 구매 | |
|
TPS74001DGKT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.9V to 5.7V 1.5A 8-Pin VSSOP T/R | 구매 | |
|
TPS74001DGKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.9V to 5.7V 1.5A 8-Pin VSSOP T/R | 구매 |