TRF372017EVM, Evaluation Module (EVM) designed for testing the performance of the TRF372017 high-performance, integrated quadrature modulator device
Texas Instruments이 부품 TRF3720 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- PoE Wireless Access Point
- Wireless Infrastructure
- Wireless LAN
Description
- TRF372017EVM, Evaluation Module (EVM) designed for testing the performance of the TRF372017 high-performance, integrated quadrature modulator device. The TRF372017 is a direct up-conversion RF device which integrates a highly-linear, low-noise IQ modulator and a wideband integer-fractional PLL/VCO. The device is capable of converting complex modulated signals from baseband or IF directly up to RF frequencies ranging from 300 MHz to 4.8 GHz. The PLL/VCO along with the internal 2/4/8 divider configuration is used to obtain the desired frequency. The TRF372017 is designed for use in RF applications in wireless base stations and RF communications equipment
최종 제품의 경우
-
Operating Frequency300 to 4800 MHz
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS79533DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
TPS79533DCQ | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) SOT-223 Tube | 구매 | |
|
TRF372017IRGZT | Texas Instruments | RF Modulators/Demodulators | Quadrature Mod 48-Pin VQFN EP T/R | 구매 | |
|
TRF372017IRGZR | Texas Instruments | RF Modulators/Demodulators | Quadrature Mod 48-Pin VQFN EP T/R | 구매 |