TVP5146EVM, Evaluation Module for TVP5146, High performance NTSC/PAL/SECAM 10-bit Video Decoder
Texas Instruments이 부품 TVP5146 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- Digital TV
- DVD Recorder
- Hybrid PVR
- LCD Monitor
- LCD TV
- Video Card
- Video Conferencing
Description
- TVP5146EVM, Evaluation Module is used to demonstrate the TVP5146. The TVP5146 is a high performance NTSC/PAL/SECAM 10-bit video decoder. It converts analog baseband video into digital component data
최종 제품의 경우
-
Video Interface TypeNTSC/PAL/SECAM
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS70851PWPG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V3.3V 0.5A/0.25A 20-Pin HTSSOP EP Tube | 구매 | |
|
74AHC00D,118 | Nexperia | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R | 구매 | |
|
TPS70851PWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V3.3V 0.5A/0.25A 20-Pin HTSSOP EP Tube | 구매 | |
|
TPS70851PWPR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V3.3V 0.5A/0.25A 20-Pin HTSSOP EP T/R | 구매 | |
|
74AHC00D-Q100J | Nexperia | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R Automotive AEC-Q100 | 구매 | |
|
TLC7733ID | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low 8-Pin SOIC Tube | 구매 | |
|
TLC7733IDR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low 8-Pin SOIC T/R | 구매 | |
|
TVP5146PFPG4 | Texas Instruments | Video Encoders/Decoders | HIGH QUALITY, SINGLE-CHIP DIGITAL VIDEO DECODER | 구매 |