TWR-KL46Z48M, Kinetis KL3x, KL4x Tower System Module for MKL46Z256VLL4 MCU
NXP Semiconductors이 부품 MKL46Z256VLL4 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- Consumer Electronics
- Factory Automation
- Home Appliances
- Industrial
- Medical and Healthcare
- Optical Networking
- Portable
Description
- TWR-KL46Z48M, Kinetis KL3x, KL4x Tower System Module for MKL46Z256VLL4 MCU. The TWR-KL46Z48M is a development tool for the KL3x and KL4x families of Kinetis MCUs and select MCUs in KL1x and KL2x families. The TWR-KL46Z48M MCU module is designed to work either in Standalone mode or as part of the Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-KL25Z48M is supported by a range of Freescale and third-party development software
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameKinetis KL3x|Kinetis KL4x
-
Core ProcessorARM Cortex-M0
-
PlatformTower System
피쳐링 부품 (51)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC2920A-3.3WS | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
PK20DX128VFM5 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Each | 구매 | |
|
TXB0101DBVT | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
SN74LVC1T45DCKR-P | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 | 구매 | |
|
SN74LVC1T45DBVR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 구매 | |
|
MIC5239-1.8YM-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N T/R | 구매 | |
|
MIC5239-1.8YM | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
TXB0101DBVTG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
TXB0101DCKT | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
TXS0101DBVRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
TXS0101DRLRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R | 구매 |