TWR-MCF51JG-KIT, Development Tower System Module for MCF51JG256 32-bit ColdFire+ MCU Module with 256KB Flash and 64KB SRAM Memory
NXP Semiconductors이 부품 MCF51JG256CHS 을 사용하는 참조 설계
이미지
1 / 14
최종 제품의 경우
- Embedded System
Description
- TWR-MCF51JG-KIT, Development Tower System Module for MCF51JG256 32-bit ColdFire+ MCU Module with 256KB Flash and 64KB SRAM Memory. The TWR-MCF51JG-KIT is a development module compatible with the Freescale Tower System. It can function as a standalone, low-cost platform for the evaluation of the ColdFire+ MCF51JG MCU devices. The TWR-MCF51JG-KIT controller module features the MCF51JG, a ColdFire+ 32-bit MCU built on the version 1 (V1) ColdFire core and enabled by innovative 90nm thin film storage (TFS) flash process technology with FlexMemory. The MCF51Jx families offer a rich combination of additive peripherals including USB, hardware encryption and more
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameColdFire
-
Core ProcessorColdfire V1
-
PlatformTower System
피쳐링 부품 (71)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC5239-5.0YMM-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin MSOP T/R | 구매 | |
|
MIC5239-1.8YMM | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin MSOP Tube | 구매 | |
|
MIC5239-3.3YMM | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP Tube | 구매 | |
|
MIC5239-3.3YMM-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R | 구매 | |
|
V62/09608-01XE | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
SN74LVC1T45DBVTG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
SN74LVC1T45DBVRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
MIC5239-2.5YMM-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R | 구매 | |
|
MIC5239-2.5YM-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N T/R | 구매 | |
|
MIC5239-1.5YMM-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin MSOP T/R | 구매 | |
|
SN74LVC1T45DCKT | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
SN74LVC1T45DCKRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 |