TWR-P1025, Development Tower System Module for P1025 QorIQ P1 MPU Processor with Networking and Industrial Connectivity and Protocol Offload Engine
NXP Semiconductors이 부품 P1025N 을 사용하는 참조 설계
이미지
1 / 16
최종 제품의 경우
- Industrial
- Networking
Description
- TWR-P1025, Development Tower System Module for P1025 QorIQ P1 MPU Processor with Networking and Industrial Connectivity. The TWR-P1025 module is part of the Freescale Tower System portfolio, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-P1025 processor module also can be operated as a stand-alone single board computer (SBC) development platform. The TWR-P1025 is enabled with the Linux SDK 1.2 BSP, OpenWRT software stack, MQX RTOS and QNX RTOS. Elevate your design to the next level with this high performance tool by building your Tower System today
최종 제품의 경우
-
Embedded System TypeSoC
-
Family NameQorIQ
-
Core Processore500
-
PlatformTower System
피쳐링 부품 (212)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMZ10505TZE-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 5A 7-Pin TO-PMOD EP Tube | 구매 | |
|
MCP1700T-1802E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.2A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
MCP1700T-1802E/TT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
MCP1700T-2202E/TT | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.2V 0.2A Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
MCP1700T-4602E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 4.6V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
MCP1700T-3502E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.5V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
MCP1700T-3602E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.6V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
MCP1700T-3302E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
MCP1700-5002E/TO | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag | 구매 | |
|
MCP1700T-3602E/TT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.6V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
MCP1700T-2402E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.4V 0.2A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
MCP1700-3102E/TO | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.1V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag | 구매 |