TWR-S08LL64-KIT, MC9S08LL 8-bit Segment LCD Tower System Module based on MC9S08LL64 MCU
NXP Semiconductors이 부품 MC9S08LL64CL 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Consumer Electronics
- LCD Display
Description
- TWR-S08LL64-KIT, MC9S08LL 8-bit Segment LCD Tower System Module based on MC9S08LL64 MCU. The TWR-S08LL64-KIT module is a development board for the MC9S08LL64 segment LCD Controller that features a 3-axis accelerometer ADC input and a 2x28 segment LCD display. The integrated OSBDM allows a designer to communicate with the board and target device using only a USB cable. The TWR-S08LL64-KIT operates as a Standalone debug tool and can also be combined and used as part of the modular Tower System development platform
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameS08
-
Core ProcessorHCS08
-
PlatformTower System
피쳐링 부품 (49)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV1117-33IDCYG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
TLV1117-33IDCYRG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
74LVC1T45W6-7 | Diodes Incorporated | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-26 T/R | 구매 | |
|
74LVC1T45Z6-7 | Diodes Incorporated | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R | 구매 | |
|
74LVC1T45GM-Q100X | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional Automotive AEC-Q100 6-Pin XSON T/R | 구매 | |
|
74LVC1T45GW-Q100H | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional Automotive AEC-Q100 6-Pin TSSOP T/R | 구매 | |
|
74LVC1T45GS,132 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R | 구매 | |
|
MC9S08JM60CQH | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin PQFP Tray | 구매 | |
|
74LVC1T45GN | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON | 구매 | |
|
MC9S08JM60CLDR | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP T/R | 구매 | |
|
MC9S08JM60CGT | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 48-Pin QFN EP Tray | 구매 | |
|
MIC2026-2YM-TR | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N T/R | 구매 |