TWR-WIFI-GS1500M, 802.11b/g/n Wi-Fi Tower System Module (GainSpan)
NXP Semiconductors이 부품 GS1500M 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Wireless Appliances
Description
- TWR-WIFI-GS1500M 802.11 b/g/n Wi-Fi module enables leading edge Wi-Fi connectivity for the development of connected devices. This peripheral module for the Tower System features a fully certified Wi-Fi module from GainSpan (GS1500M) on-board and provides several modes of connectivity: Client to connect the device to the internet, limited access point to connect the device to SmartPhone or Wi-Fi direct for peer-to-peer networking without an access point, enabling easy transfer of content anytime, anywhere. The solution offers web and SmartPhone based module provisioning and reliable over the air firmware for the Wi-Fi module to enable upgrade to the latest features and solution improvements