Typical Application Adjustable Version Circuit for LDK130PU30R 3V, 300 mA Low Quiescent Current Very Low Noise LDO
STMicroelectronics이 부품 LDK130PU30R 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Cordless Phone
- Digital Still Camera (DSC)
- Personal Digital Assistant
- Smart Phone
Description
- Typical Application Adjustable Version Circuit for LDK130PU30R 3V, 300 mA Low Quiescent Current Very Low Noise LDO. The LDK130 low drop voltage regulator provides 300 mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V, with a typical dropout voltage of 100 Mv
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.9 to 5.5 V
-
Output Voltage3 V
-
Output Current0.3 A
-
TopologyLDO
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LDK130PU30R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3V 0.3A 6-Pin DFN T/R | 구매 |