Typical Application circuit (at other fixed output voltages) for LD1117 Adjustable and fixed low drop positive voltage regulator
STMicroelectronics이 부품 LD1117 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application circuit (at other fixed output voltages) for LD1117 Adjustable and fixed low drop positive voltage regulator
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (28)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LD1117S50TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
LD1117S25CTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
LD1117DT18TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 1.3A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
LD1117DTTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.25V to 15V 1.3A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
LD1117DTC-R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.25V to 15V 1.3A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
LD1117SC-R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.25V to 15V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
LD1117S25TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
LD1117D33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 8-Pin SO N T/R | 구매 | |
|
LD1117DT25TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 1.3A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
LD1117DT33CTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
LD1117S12TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.2V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
LD1117S50CTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 구매 |