Typical Application Circuit for A8591 Wide Input Voltage, 2A Buck Regulator Family with Critical Paths/Loops Shown
Allegro MicroSystems이 부품 A8591 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Home Theater
- HVAC
- Industrial
- Instrument Cluster
- Navigation System
- Networking
- Stereo Audio System
- Telecom System
Description
- Typical Application Circuit for A8591 Wide Input Voltage, 2A Buck Regulator Family with Critical Paths/Loops Shown. The A8591 is designed to provide the power supply requirements of next generation car audio and infotainment systems. The A8591 provides all the control and protection circuitry to produce a high-current regulator with ±1% output voltage accuracy. The A8591 employs current-mode control to provide simple compensation, excellent stability and fast transient response
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage40 V
-
Output Voltage3.3|5 V
-
Output Current2 A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
A8591KEJTR-J | Allegro MicroSystems | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 35V Synchronous Step Down Single-Out 5V 2A Automotive AEC-Q100 10-Pin DFN EP T/R | 구매 | |
|
A8591KEJTR-J-1 | Allegro MicroSystems | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 35V Synchronous Step Down Single-Out 3.3V 2A Automotive AEC-Q100 10-Pin DFN EP T/R | 구매 |