Typical Application Circuit for AD7854L 3V to 5V Single Supply, 200-ksps, 12-Bit Sampling ADC
Analog Devices이 부품 AD7854LARSZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Mobile Communications
- Modems
- Pen Digitizer
- Portable Instrumentation
- Portable Medical Instrumentation
Description
- Typical Application Circuit for AD7854L 3V to 5V Single Supply, 200-kSPS, 12-Bit Sampling ADC. The AD7854L is a high speed, low power, 12-bit ADC that operates from a single 3V or 5V power supply, the AD7854 being optimized for speed and the AD7854L for low power. The ADC powers up with a set of default conditions at which time it can be operated as a read-only ADC
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate200K SPS
-
Number of Channels1CH
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD7854LARSZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP Tube | 구매 |