Typical Application Circuit for LM1084 Low Dropout Positive Regulator with Ripple Rejection Enhancement
Texas Instruments이 부품 LM1084 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application Circuit for LM1084 Low Dropout Positive Regulator with Ripple Rejection Enhancement
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM1084ISX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 5A 4-Pin(3+Tab) DDPAK T/R | 구매 | |
|
LM1084IT-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM1084IS-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 27.5V 5A 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
LM1084IT-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 15V 5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM1084IT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM1084IS-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 5A 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
LM1084ISX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 5A 4-Pin(3+Tab) DDPAK T/R | 구매 | |
|
LM1084ISX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 5A 4-Pin(3+Tab) DDPAK T/R | 구매 | |
|
LM1084IT-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM1084IT-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 15V 5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM1084IS-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 5A 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
LM1084IS-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 5A 4-Pin(3+Tab) DDPAK Tube | 구매 |